
High-power wirewound resistor with 55W dissipation and 400 Ohm resistance at 5% tolerance. Features radial packaging with solder lugs for termination and a voltage rating of 1.405kV (DC) or 148V (AC). Operates across a temperature range of -25°C to 350°C, with dimensions of 25.4mm diameter/width/depth, 88.9mm length, and 0.563-inch height. Designed for flange or bolt mounting.
Ohmite F55J400E technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 400R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Voltage Rating (AC) | 148V |
| DC Rated Voltage | 1.4kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J400E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.