
The Stackohm 250 40R 5% 1.405kV Radial Flanged Resistor is a wirewound fixed resistor with a radial package and flanged mount. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor has a maximum power dissipation of 55W and is RoHS compliant. It is available in a bulk packaging with a package quantity of one.
Ohmite F55J40RE technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J40RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.