
The Stackohm 250 wirewound resistor from Ohmite features a radial package with a maximum power dissipation of 55W. It has a voltage rating of 1.405kV and a tolerance of 5%. The resistor is RoHS compliant and has a maximum operating temperature of 350°C. It is available in a bulk packaging option with a single unit per package.
Ohmite F55J5K0E technical specifications.
| Package/Case | Radial |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | Stackohm® 250 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J5K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.