
5 Ohm, 5% tolerance wirewound fixed resistor designed for chassis mounting. Features a 55W power dissipation rating and a 1.4kV DC rated voltage. Operates within a temperature range of -25°C to 350°C, with solder lug terminations and a radial package. Mounts via flanges and bolt, with dimensions of 88.9mm length, 25.4mm width, 25.4mm depth, and 31.75mm height. RoHS compliant.
Ohmite F55J5R0E technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Diameter | 25.4mm |
| Height | 31.75mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 88.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 250 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 1.4kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite F55J5R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.