The F55J750 is a wirewound resistor from Ohmite with a radial package and a maximum power dissipation of 55W. It has a resistance of 750 ohms with a tolerance of 5% and a voltage rating of 1.405kV. The resistor is available in bulk packaging and has a package quantity of one. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C.
Ohmite F55J750 technical specifications.
| Package/Case | Radial |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 55W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 750R |
| Series | Stackohm® 250 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.405kV |
| Width | 1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.