![OHMITE FCSL150R002GER SMD Current Sense Resistor, FCSL Series, 0.002 ohm, 10 W, 2%, 6030 Wide [15075 Metric]](https://static.datasheets.com/image/9942514-ohmite-fcsl150r002ger-image.jpg)
OHMITE FCSL150R002GER SMD Current Sense Resistor, FCSL Series, 0.002 ohm, 10 W, 2%, 6030 Wide [15075 Metric]
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 2% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | FCSL |
| Tolerance | 2% |
| RoHS | Compliant |