
The GW13J20K0E is a wirewound fixed resistor from Ohmite with a resistance of 20kR and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a maximum power dissipation of 13W. It is packaged in bulk with 25 units per package and has a terminal pitch of 31.8mm.
Ohmite GW13J20K0E technical specifications.
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | G |
| Terminal Pitch | 31.8mm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 940V |
| DC Rated Voltage | 940V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite GW13J20K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.