
This wirewound resistor has a resistance of 50kR with a tolerance of 5%. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 25 and is RoHS compliant. It can dissipate a maximum power of 13W and is terminated with solder.
Ohmite GW13J50K0E technical specifications.
| Depth | 9.5mm |
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | G |
| Terminal Pitch | 31.8mm |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 940V |
| DC Rated Voltage | 940V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite GW13J50K0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.