Fixed Resistor, Wire Wound, 30W, 330ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Tolerance | 5 |
| Resistance | 330 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |