Sign in to ask questions about the Ohmite HS100J10RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS100J10RE technical specifications.
| Diameter | 46.02mm |
| Height | 44.45mm |
| Length | 88.9mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Weight | 0.141096oz |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS100J10RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.