Fixed Resistor, Wire Wound, 5.5W, 220ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
Ohmite HS10220RJ technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Package Length | 16.5 |
| Tolerance | 5 |
| Package Width | 15.9 |
| Package Height | 8.8 |
| Resistance | 220 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.