The HS150-0R47J is a wirewound resistor with a resistance of 470 milliohms and a voltage rating of 2.5 kilovolts. It has a tolerance of 5% and is terminated with solder. This resistor is available in bulk packaging with 30 units per package. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor measures 24.1mm in height, 97.7mm in length, and 47.5mm in width.
Ohmite HS150-0R47J technical specifications.
| Height | 24.1mm |
| Length | 97.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 470mR |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |
No datasheet is available for this part.