Wirewound Resistors - Chassis Mount 150W 2.0 ohm1%
Checking distributor stock and pricing after the page loads.
| Height | 24.1mm |
| Length | 97.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 2R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| Width | 47.5mm |
| RoHS | Compliant |