Sign in to ask questions about the Ohmite HS156K8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS156K8J technical specifications.
| Package/Case | Axial |
| Length | 36.5mm |
| Resistance | 6.8kR |
| Series | HS15 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HS156K8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.