
The HS20047RJ resistor from Ohmite features a wire wound construction with a resistance of 47 ohms and a tolerance of 5%. It has a DC rated voltage of 1.9kV and is packaged in an axial format with a length of 121mm. This resistor is suitable for general applications and is part of the HS200 series.
Checking distributor stock and pricing after the page loads.
Ohmite HS20047RJ technical specifications.
| Package/Case | Axial |
| Length | 121mm |
| Resistance | 47R |
| Resistor Type | Wire resistor |
| Series | HS200 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 1.9kV |
| RoHS | Compliant |
No datasheet is available for this part.
