
The HS205ASL20K00T is a 20K ohm through-hole fixed resistor from Ohmite. It has a resistance value of 20K with a tolerance of 0.01%. The resistor is designed for through-hole mounting with an axial termination style. It measures 12.7mm in length and 6.35mm in diameter. The lead diameter is 0.81mm and the lead length is 38.1mm. The resistor is conformal coated and has a maximum voltage rating of 300V. It is not a fail-safe fusible resistor.
Sign in to ask questions about the Ohmite HS205ASL20K00T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HS205ASL20K00T technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12.7 |
| Product Diameter (mm) | 6.35 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 20KOhm |
| Tolerance | 0.01% |
| Max Voltage Rating | 300V |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite HS205ASL20K00T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.