The HS25-75R-1% resistor from Ohmite is a wirewound component with a resistance of 75 ohms and a tolerance of 1%. It has a voltage rating of 550V and measures 14.6mm in height and 27.3mm in length. The resistor is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Ohmite HS25-75R-1% technical specifications.
| Height | 14.6mm |
| Length | 27.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 75R |
| Resistor Type | Wirewound |
| Series | HS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 550V |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.