The HS300-10R-1% is a wirewound resistor with a resistance of 10 ohms and a tolerance of 1%. It has a voltage rating of 2.5kV and is available in bulk packaging. The resistor measures 41.8mm in height, 72.5mm in width, and 127.7mm in length. It operates within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
| Height | 41.8mm |
| Length | 127.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10R |
| Resistor Type | Wirewound |
| Series | HS |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| Width | 72.5mm |
| RoHS | Compliant |