
Surface mount thick film fixed resistor, 10 Gigaohm resistance with 10% tolerance. Features a 600V voltage rating and 250mW power dissipation. Operates across a -55°C to 155°C temperature range. Housed in a 1206 case code (3.2mm L x 1.5mm W x 0.4mm H), this RoHS compliant component is supplied on tape and reel.
Ohmite HVC1206Z1008KET technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.5mm |
| Height | 0.4mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10GR |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC1206Z1008KET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.