Ohmite HVC2512T1005JET technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6335 |
| Package/Case | 2512 |
| Depth | 3.5mm |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC2512T1005JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.