100M ohm, 5% tolerance thick film chip resistor, 1W power rating, 2kV voltage rating, in a 2512 (6335 metric) surface mount package. Features a wide operating temperature range of -55°C to 155°C. Dimensions are 0.248" L x 0.138" W x 0.03" H. Packaged in tape and reel.
Sign in to ask questions about the Ohmite HVC2512T1006JET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HVC2512T1006JET technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6335 |
| Package/Case | 2512 |
| Depth | 3.5mm |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC2512T1006JET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.