Surface mount fixed resistor featuring thick film technology and a 2512 case code. Delivers 1W maximum power dissipation with a 5MΩ resistance and 5% tolerance. Rated for 2kV DC, operating between -55°C and 155°C. This component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Ohmite HVC2512T5004JET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite HVC2512T5004JET technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6335 |
| Package/Case | 2512 |
| Depth | 3.5mm |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC2512T5004JET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.