Surface mount chip resistor featuring 1 Gigaohm resistance with a 5% tolerance. This thick film resistor offers a 1W power dissipation rating and a 2kV voltage rating, suitable for applications requiring high resistance and voltage handling. The 2512 case size (6335 metric) with dimensions of 0.248" L x 0.138" W x 0.03" H ensures compatibility with standard surface mount assembly. Operating across a wide temperature range of -55°C to 155°C, this RoHS compliant component is supplied on tape and reel.
Ohmite HVC2512Z1007JET technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6335 |
| Package/Case | 2512 |
| Depth | 3.5mm |
| Height | 0.03inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1GR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC2512Z1007JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.