
The HVC4020V1004JET is a 2-terminal thick film resistor with a resistance of 1MR and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 1.5W and is packaged in a nonstandard case with a surface mount configuration. It is compliant with RoHS regulations and has a packaging of cut tape.
Ohmite HVC4020V1004JET technical specifications.
| Package/Case | Nonstandard |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC4020V1004JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.