
The HVC4020V1005JET resistor from Ohmite is a 4kV thick film resistor with a maximum power dissipation of 1.5W and a surface mount package. It operates within a temperature range of -55°C to 155°C and has a resistance of 10MR with a tolerance of 5%. The resistor is RoHS compliant and packaged in cut tape.
Ohmite HVC4020V1005JET technical specifications.
| Package/Case | 4020 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC4020V1005JET to view detailed technical specifications.
No datasheet is available for this part.