The HVC4020V1006JET is a 100MR thick film resistor with a voltage rating of 4kV and a tolerance of 5%. It has a maximum power dissipation of 1.5W and is designed for surface mount applications. The resistor is packaged in a 4020 case and has a height of 0.031inch and a length of 0.402inch. It is RoHS compliant and has an operating temperature range of -55°C to 155°C.
Ohmite HVC4020V1006JET technical specifications.
| Package/Case | 4020 |
| Height | 0.031inch |
| Length | 0.402inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC4020V1006JET to view detailed technical specifications.
No datasheet is available for this part.