The HVC Series 4kV 5% Thick Film Resistor is a fixed resistor with a maximum power dissipation of 1.5W and a resistance of 25MR. It is available in a 4020 package and is designed for surface mount applications. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The HVC Series resistor is suitable for use in a variety of applications where high voltage and resistance are required.
Ohmite HVC4020V2505JET technical specifications.
| Package/Case | 4020 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 25MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC4020V2505JET to view detailed technical specifications.
No datasheet is available for this part.