
The HVC4020V5007JET is a 4kV 5% 1.5W thick film chip resistor from Ohmite. It has a nonstandard package and is surface mountable. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is part of the HVC series of fixed resistors.
Ohmite HVC4020V5007JET technical specifications.
| Package/Case | Nonstandard |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 5GR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVC4020V5007JET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
