
Surface mount chip resistor with 1.5M ohm resistance and 1% tolerance. Features a 1206 case code, 0.3W power dissipation, and a 1.5kV voltage rating. Operates across a wide temperature range from -55°C to 200°C. This thin film resistor is moisture resistant and RoHS compliant.
Ohmite HVF1206T1504FE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.128inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | HVF |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVF1206T1504FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.