
25k Ohm 1% tolerance chip resistor, 0.3W power rating, designed for surface mount applications. Features a 1206 case code (3216 metric) with dimensions of 0.128" L x 0.063" W x 0.028" H. Operates across a temperature range of -55°C to +200°C with a voltage rating of 1.5kV. This moisture-resistant, RoHS compliant component utilizes thin film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite HVF1206T2502FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.028inch |
| Length | 0.128inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | HVF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVF1206T2502FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.