Surface mount chip resistor featuring thick film technology, offering a resistance of 5 Megohms with a 1% tolerance. Rated for 0.3W power dissipation and 1.5kV voltage, this component operates across a wide temperature range from -55°C to 200°C. Its 1206 (3216 metric) case size measures 3.25mm in length, 1.6mm in width, and 0.71mm in height, with a depth of 1.6mm. Designed for surface mounting, it is moisture resistant and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Moisture Resistant |
| Height | 0.71mm |
| Length | 3.25mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | HVF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |