The HVF2512T5003FE is a 500k ohm, 3kV rated, 1W power dissipation surface mount chip resistor from Ohmite. It is available in a 2512 package with a moisture resistant feature. The resistor operates between -55°C and 200°C and is RoHS compliant. It measures 3.2mm wide and 0.032inch high, with a weight of 0.001429 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite HVF2512T5003FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.032inch |
| Length | 0.252inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Series | HVF |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVF2512T5003FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.