Surface mount chip resistor featuring 5M ohm resistance with a 1% tolerance. This 1W power rated component utilizes thin film technology within a 2512 (6432 metric) case code. Operating across a temperature range of -55°C to 200°C, it offers a 3kV voltage rating and is RoHS compliant.
Ohmite HVF2512T5004FE technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| Features | Moisture Resistant |
| Height | 0.81mm |
| Length | 6.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | HVF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite HVF2512T5004FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.