The JM332K is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius. It has a nominal inductance of 33 microhenries and a tolerance of 10%. The inductor is unshielded and designed for RF applications. It has a DC resistance of 3.4 ohms and a self-resonance frequency of 24 MHz. The inductor is available in an axial package with a length of 6.35mm and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.13 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 24 |
| Manufacturer Series | JM |
| Quality Factor-Min (at L-nom) | 45 |
| Series | J |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |