
This wirewound resistor has a maximum power dissipation of 100W and a voltage rating of 2.845kV. It features a flame retardant coating and is available in a radial package with a lug termination. The resistor is rated for operation between 25°C and 350°C and has a resistance of 10R with a 5% tolerance. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L100J10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 12.7mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L100J10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.