
Wirewound fixed resistor, 100W power dissipation, 10 ohm resistance with 5% tolerance. Features a 2.845kV voltage rating and operates from -25°C to 350°C. Designed for chassis mounting with radial package, 165.1mm length, 19.1mm diameter, and 19.1mm depth. Includes flame retardant coating and lug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L100J10RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19.1mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L100J10RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.