
100W wirewound fixed resistor featuring 150 Ohm resistance with a 5% tolerance. Designed for chassis mounting with bolt-on capability, this vitreous enamel coated component offers a radial package with lug terminations. Maximum power dissipation is 100W, with a maximum operating temperature of 350°C. Voltage ratings include 2.845kV DC and 122V AC.
Sign in to ask questions about the Ohmite L100J150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L100J150E technical specifications.
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19.1mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| Voltage Rating (AC) | 122V |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L100J150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
