100W wirewound chassis mount resistor with 1kΩ resistance and 5% tolerance. Features vitreous enamel coating, RDL lug termination, and bolt-on mounting for bracket or direct chassis attachment. Operates from -25°C to 350°C with a maximum power dissipation of 100W and a voltage rating of 2.845kV. This RoHS compliant component offers a ±260ppm/°C temperature coefficient and is designed for high power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L100J1K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19.1mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L100J1K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
