
The Ohmite L100J1K5 is a radial resistor with a voltage rating of 2.845kV and a resistance of 1.5kR. It has a tolerance of 5% and a maximum power dissipation of 100W. The resistor has a diameter of 19mm and a length of 165.1mm. It is designed for use in high-temperature applications, with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is packaged in a radial configuration and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 12.7mm |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Not Compliant |
