
This wirewound resistor from Ohmite has a voltage rating of 2.845kV and a maximum power dissipation of 100W. It features a flame retardant coating and is suitable for operation up to 350°C. The resistor is packaged in bulk and has a lug termination style.
Sign in to ask questions about the Ohmite L100J1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L100J1R0 technical specifications.
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 12.7mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L100J1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.