
100W wirewound chassis mount resistor with 1 Ohm resistance and 5% tolerance. Features a flame retardant coating and operates from -25°C to 350°C. Designed for bracket or bolt mounting with solder lug terminations. Rated for 2.84kV DC and 10V AC, with a maximum power dissipation of 100W.
Ohmite L100J1R0E technical specifications.
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19.1mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L100J1R0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
