Sign in to ask questions about the Ohmite L100J200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L100J200E technical specifications.
| Mount | Bolt |
| Packaging | Bulk |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L100J200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.