This radial wirewound resistor features a flame retardant coating and is rated for a maximum operating temperature of 350°C. It has a resistance of 25 ohms with a tolerance of 5% and a voltage rating of 2.845kV. The resistor is designed for a maximum power dissipation of 100W and is available in bulk packaging.
Sign in to ask questions about the Ohmite L100J25R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L100J25R technical specifications.
| Package/Case | Radial |
| Diameter | 19mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 12.7mm |
| Lead/Base Style | Solder |
| Length | 6.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L100J25R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.