
100W wirewound fixed resistor with 2.5kΩ resistance and 5% tolerance. Features a 2.84kV voltage rating, 200mA load current, and operates from -25°C to 350°C. Designed for chassis mounting with brackets or bolts, this component offers a flame retardant coating and lug terminations. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 19.1mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Load Current | 200mA |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |