
100W wirewound fixed resistor with 3 Ohm resistance and 5% tolerance. Features a chassis mount design with radial leads, suitable for high power applications up to 100W and a voltage rating of 2.845kV. Operates within a temperature range of -25°C to 350°C and includes a flame retardant coating. Terminations are lugs for solder connection.
Ohmite L100J3R0 technical specifications.
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 12.7mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L100J3R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
