
This wirewound resistor features a flame retardant coating and is rated for 100W power dissipation. It has a radial package with a solder termination and is available in a bulk packaging configuration. The resistor is designed to operate between 25°C and 350°C and is not RoHS compliant. It is available in a single unit quantity.
Ohmite L100J4R0 technical specifications.
| Package/Case | Radial |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 6.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 4R |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| DC Rated Voltage | 2.84kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L100J4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.