100W wirewound fixed resistor with 500 Ohm resistance and 5% tolerance. Features a 2.84kV DC voltage rating and 224V AC voltage rating, operating from -25°C to 350°C. Designed for chassis mounting with radial package, 165.1mm length, 19.1mm diameter, and 19.1mm depth. Includes flame retardant coating and solder lug termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L100J500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19.1mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| Voltage Rating (AC) | 224V |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L100J500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.