
100W wirewound fixed resistor with 50 Ohm resistance and 5% tolerance. Features vitreous enamel coating, RDL lug termination, and bolt-on chassis mount for bracket installation. Operates from -25°C to 350°C with a maximum power dissipation of 100W and a DC rated voltage of 2.84kV. This RoHS compliant component offers a load current of 1.414A and is designed with a flame retardant coating.
Ohmite L100J50RE technical specifications.
| Package/Case | Radial |
| Depth | 19.1mm |
| Diameter | 19.1mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 165.1mm |
| Load Current | 1.414A |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 2.845kV |
| Voltage Rating (AC) | 71V |
| DC Rated Voltage | 2.84kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L100J50RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.