
The L12J120 is a wirewound fixed resistor from Ohmite with a radial package and lug termination. It features a flame retardant coating and is rated for a maximum power dissipation of 12W. The resistor has a resistance of 120 ohms with a tolerance of 5% and a voltage rating of 565V. It operates over a temperature range of 25°C to 350°C and is available in bulk packaging.
Ohmite L12J120 technical specifications.
| Package/Case | Radial |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 1.748inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L12J120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.