
This wirewound resistor features a flame retardant coating and is available in a radial package with a lug termination. The resistor has a maximum power dissipation of 12W and operates within a temperature range of 25°C to 350°C. It is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Ohmite L12J27RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L12J27RE technical specifications.
| Package/Case | Radial |
| Depth | 7.94mm |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L12J27RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.